The Macronix MX26C1000BMI-12 is a 32Kbit industrial temperature flash memory with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a JEDEC package code of R-PDSO-G32. The memory IC type is flash and it operates in parallel mode. The supply voltage is 5V with a maximum voltage of 5.5V and a minimum voltage of 4.5V, and the supply current is a maximum of 0.03mA. The memory has a standby current of a maximum of 0.0001mA and an access time of a maximum of 120ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX26C1000BMI-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.3 |
| Length | 20.45 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX26C1000BMI-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.