This Macronix flash memory IC features 524288 words of storage, accessed in parallel, with a maximum access time of 70ns. It operates within a commercial temperature range of 0 to 70°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 30μA and a maximum standby current of 0.1nA. It is available in a 48-pin TSSOP package with a width of 12mm and a length of 18.4mm.
Macronix MX26LV800BTC-70G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX26LV800BTC-70G to view detailed technical specifications.
No datasheet is available for this part.