The Macronix MX27C1000PC-12 is a 32-bit one-time programmable ROM IC with 131072 words of memory. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.03mA. The device is packaged in a 32-pin DIP package and has a maximum access time of 120ns. It is rated for commercial temperature grade and has a standby current of 0.0001mA. The MX27C1000PC-12 is suitable for use in a variety of applications where a high-density, low-power ROM is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX27C1000PC-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX27C1000PC-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27C1000PC-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.