The Macronix MX27C1000QC-90 is a 32K OTP ROM memory IC with a commercial temperature grade. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 0.03A. The IC has a maximum access time of 90ns and a maximum standby current of 0.0001A. It is available in a 32-pin quad flat no-lead package with a JEDEC package code of R-PQCC-J32.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX27C1000QC-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX27C1000QC-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 14.05 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27C1000QC-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.