The Macronix MX27C2000QC-90 is a 32K OTP ROM with a supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. It has a maximum supply current of 0.05A and a maximum standby current of 0.0001A. The device operates over a temperature range of 0 to 70 degrees Celsius and is packaged in a 32-pin quad flat no-lead package. It has a maximum access time of 90ns and is designed for commercial applications.
Macronix MX27C2000QC-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 14.05 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27C2000QC-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.