The Macronix MX27C256PC-12 is a 28-pin commercial temperature OTP ROM IC with a supply voltage range of 4.5V to 5.5V and an operating temperature range of 0 to 70C. It features a parallel interface and a maximum access time of 120ns. The device has a maximum supply current of 40uA and a standby current of 0.1nA. It is packaged in a DIP28 package with a width of 15.24mm and a length of 37.08mm.
Macronix MX27C256PC-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.08 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27C256PC-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.