The Macronix MX27C4000QC-10 is a 32K OTP ROM IC with a parallel interface. It operates within a commercial temperature range of -10°C to 70°C and is supplied with a voltage of 4.5V to 5.5V. The device has a maximum supply current of 50μA and a maximum standby current of 0.1μA. It features a maximum access time of 100ns and a memory capacity of 524288 words, with 512000 words of code memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX27C4000QC-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX27C4000QC-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 14.05 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27C4000QC-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.