The Macronix MX27C4000QC-12 is a 32-bit one-time programmable ROM (OTP ROM) with 524288 words of memory. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.05mA. The device is packaged in a QCCJ-32 package and has a maximum operating temperature of 70 degrees Celsius. It is designed for commercial temperature grade applications and has a maximum access time of 120ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX27C4000QC-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX27C4000QC-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 14.05 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27C4000QC-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.