The Macronix MX27C4096PC-10 is a 40-pin commercial-grade one-time programmable (OTP) ROM IC with 262144 words of memory. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a maximum supply current of 0.06A and a maximum standby current of 0.0001A. It features a parallel interface and a common I/O type. The device is packaged in a 40-pin DIP package with dimensions of 15.24mm in width and 52.07mm in length.
Macronix MX27C4096PC-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.