The Macronix MX27C8000AQC-90 is a 32-bit one-time programmable ROM IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.06mA. It operates within a commercial temperature range of 0 to 70°C and is packaged in a quad package with 32 terminals. The IC has a maximum access time of 90ns and a standby current of 0.0001mA. It is designed for use in parallel mode and has a memory capacity of 1048576 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX27C8000AQC-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX27C8000AQC-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.5062 |
| Length | 14.0462 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27C8000AQC-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.