The Macronix MX27L256TC-20 is a 28-pin commercial temperature OTP ROM IC with a maximum operating temperature of 70 degrees Celsius. It operates on a supply voltage of 3V to 3.6V and has a maximum supply current of 0.01mA. The device has 32,000 words of memory and a maximum access time of 200ns. It is packaged in a TSOP1, TSSOP28 package with dimensions of 8mm width and 11.8mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX27L256TC-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX27L256TC-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.01 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX27L256TC-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.