
4 Mbit NOR Flash memory with a 512K x 8 word organization, offering a 70ns maximum access time. This asynchronous interface component operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V requirement. Designed for surface mounting, it features a 32-pin PLCC package and is RoHS compliant. The memory supports a 19-bit address bus and operates across a temperature range of -40°C to 85°C.
Macronix MX29F040CQI-70G technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4194304b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F040CQI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
