
The Macronix MX29F200CBTI-70G is a 2Mb parallel flash memory device with a maximum access time of 70ns. It operates at a nominal supply voltage of 5V and is packaged in a TFSOP package. The device is designed to operate over a temperature range of -40°C to 85°C. It is compliant with the RoHS directive and is lead-free.
Sign in to ask questions about the Macronix MX29F200CBTI-70G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX29F200CBTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F200CBTI-70G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.