The Macronix MX29F200TMC-70 is a 44-pin commercial flash memory IC with 131072 words of storage. It operates at a maximum access time of 70ns and has a supply voltage range of 4.5 to 5.5V. The device has a maximum supply current of 0.05A and a standby current of 0.000005A. It is packaged in a SOP44 package with dimensions of 12.6mm in width and 28.5mm in length.
Checking distributor stock and pricing after the page loads.
Macronix MX29F200TMC-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 12.6 |
| Length | 28.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |