
The Macronix MX29F400CBMI-70G is a 4Mb parallel NOR flash memory device with an access time of 70ns. It operates at a nominal supply voltage of 5V and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a 16-piece package quantity, packaged in rail/Tube.
Macronix MX29F400CBMI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F400CBMI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
