
4Mb NOR Flash memory, featuring a 256K x 16 configuration and 70ns maximum access time. This integrated circuit offers a parallel interface and operates from a nominal 5V supply. Packaged in a TSOP-48 (TFSOP) format, it supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Macronix MX29F400CBTI-70G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX29F400CBTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F400CBTI-70G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
