The MX29GL128FLT2I-70G is an industrial-grade 128Mbit flash memory IC from Macronix. It features a parallel interface and operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 3.6V and a maximum supply current of 0.1mA. It also has a maximum standby current of 0.00003mA and an access time of 70ns.
Macronix MX29GL128FLT2I-70G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL128FLT2I-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.