This Macronix MX29GL128FLXFI-70G is a 64-bit flash memory IC with a JEDEC package code of R-PBGA-B64. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The IC has 64 terminals and measures 11mm in width and 13mm in length. It is designed for industrial applications and has a maximum standby current of 0.00003mA.
Macronix MX29GL128FLXFI-70G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL128FLXFI-70G to view detailed technical specifications.
No datasheet is available for this part.