The Macronix MX29GL128FLXFI-90G is a 64-bit parallel flash memory IC with a maximum operating temperature of 85°C and a temperature grade of INDUSTRIAL. It has a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.1A. The device has a maximum access time of 90ns and a standby current of 0.00003A. It is packaged in a 64-pin R-PBGA-B64 package with a width of 11mm and a length of 13mm.
Sign in to ask questions about the Macronix MX29GL128FLXFI-90G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX29GL128FLXFI-90G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL128FLXFI-90G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.