The Macronix MX29GL512GDXFI-11G is a 64-bit parallel flash memory IC with 33554432 words of storage. It features an access time of up to 110ns and operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a 11mm x 13mm LBGA package with 64 terminals positioned on the bottom. It is designed for use with a supply voltage of 2.7 to 3.6 volts.
Sign in to ask questions about the Macronix MX29GL512GDXFI-11G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX29GL512GDXFI-11G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL512GDXFI-11G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.