The Macronix MX29LV040CQC-70G is a 32Kb flash memory IC with parallel interface, operating at supply voltages between 2.7V and 3.6V. It has a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. The device has 32 terminals and a pin count of 32, with a maximum supply current of 30mA. It is packaged in a 32-pin QCCJ package with dimensions of 11.43mm in width and 14.05mm in length.
Macronix MX29LV040CQC-70G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 14.05 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV040CQC-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.