
4 Mbit NOR Flash memory, organized as 512K words by 8 bits, offers a 70ns maximum access time. Featuring a parallel interface and a 19-bit address bus, this component operates from a 2.7V to 3.6V supply voltage range. Packaged in a 32-pin PLCC (MS-016) for surface mounting, it supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Macronix MX29LV040CQI-70G technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4194304b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV040CQI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
