The MX29LV040CT2I-70G is a 32-bit industrial-grade flash memory IC with 524288 words of memory. It operates at a maximum access time of 70ns and is supplied at a maximum voltage of 3.6V. The device has a maximum supply current of 30mA and a maximum standby current of 5nA. It is packaged in a 32-pin TSOP1 package with dimensions of 8mm width and 12.4mm length. The operating temperature range is from -40°C to 85°C.
Macronix MX29LV040CT2I-70G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 12.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV040CT2I-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.