The Macronix MX29LV040CTC-70G is a 32Kbit flash memory IC with parallel interface, operating within a supply voltage range of 2.7 to 3.6V. It features a commercial temperature grade and a maximum access time of 70ns. The device has 32 terminals and measures 8mm in width and 18.4mm in length. It is available in a 32-pin TSOP1 package type.
Macronix MX29LV040CTC-70G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV040CTC-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.