Macronix MX29LV160DBXEI-70G technical specifications.
| Access Time-Max | 70ns |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV160DBXEI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.