This Macronix 48-pin industrial temperature flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has 1048576 words of memory and a maximum access time of 70ns. The device is supplied with a voltage between 2.7 and 3.6V and draws a maximum current of 30uA. It is packaged in a VFBGA, BGA48, 6x11, 20mm size.
Macronix MX29LV160DBXHI-70G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 4 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV160DBXHI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.