
16Mb NOR Flash memory with a 70ns maximum access time. Features a parallel interface and operates from a nominal 3.6V supply. Packaged in a 48-pin TSOP (Thin Small Outline Package) with dimensions of 20 x 12 mm. This component is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Macronix MX29LV160DTTI-70G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX29LV160DTTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV160DTTI-70G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
