
16Mb NOR Flash memory with 70ns access time. This non-volatile memory features a 1Mx16 configuration and operates at a nominal supply voltage of 3.6V. Designed for surface mount applications, it is housed in a PBGA48 package with a 0.80mm pitch. The component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Macronix MX29LV160DTXEI-70G technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Density | 16Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV160DTXEI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.