This Macronix flash memory IC features a commercial temperature grade and a 48-pin R-PBGA-B48 package. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 30uA. The IC has a maximum access time of 70ns and a maximum standby current of 15nA. It is available in a 6mm x 8mm package with a bottom terminal position.
Macronix MX29LV320CBXBC-70G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV320CBXBC-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.