The Macronix MX29LV320EBXBI-70G is a 48-pin industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and a maximum supply current of 0.03 amps. The device is packaged in a TFBGA-48 package with dimensions of 6mm by 8mm. It has a maximum access time of 70 nanoseconds and a standby current of 15 nanomicroamps. The MX29LV320EBXBI-70G is a parallel interface memory IC with a capacity of 2097152 words.
Macronix MX29LV320EBXBI-70G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV320EBXBI-70G to view detailed technical specifications.
No datasheet is available for this part.