
Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, MO-219, LFBGA-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX29LV320EBXEI-70G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV320EBXEI-70G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
