The Macronix MX29LV640BBTI-90 is a 48-pin industrial flash memory IC with a supply voltage range of 4.2V to 3.6V and an access time of 90ns. It features a TSOP1 package with dimensions of 12mm width and 18.4mm length. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.03A. It is designed for industrial applications and has a standby current of 0.000015A.
Sign in to ask questions about the Macronix MX29LV640BBTI-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX29LV640BBTI-90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV640BBTI-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.