
64Mb NOR Flash memory with a 70ns maximum access time. This integrated circuit features a parallel interface and operates at a nominal supply voltage of 3.6V. The component is housed in a TFSOP package, is RoHS compliant, and suitable for operation across a temperature range of -40°C to 85°C.
Macronix MX29LV640EBTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV640EBTI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
