
64Mbit NOR Flash memory, organized as 4M x 16, offers a maximum access time of 70ns. Featuring a 22-bit address bus and parallel interface, this surface mount component operates with a supply voltage range of 2.7V to 3.6V, with a nominal 3.6V. The memory is housed in a TFBGA package with 48 balls, a 0.80mm pitch, and a 1.30mm height, suitable for operation between -40°C and 85°C. This RoHS compliant memory is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX29LV640EBXEI-70G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX29LV640EBXEI-70G technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Density | 67108864b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Current | 16mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV640EBXEI-70G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
