The Macronix MX29LV800BTC-90 is a 48-pin commercial temperature flash memory IC with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and a maximum supply current of 30 microamps. The device has a maximum access time of 90 nanoseconds and a standby current of 0.000005 amps. It is available in a TSOP1, TSSOP48 package with dimensions of 0.8mm width and 20mm length.
Macronix MX29LV800BTC-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV800BTC-90 to view detailed technical specifications.
No datasheet is available for this part.