The Macronix MX29LV800TMC-90 is a commercial temperature flash memory IC with 524288 words of storage and a maximum access time of 90ns. It operates from a supply voltage of 2.7 to 3.6V and has a maximum supply current of 30uA. The device is packaged in a 44-pin R-PDSO-G44 package with a width of 12.6mm and a length of 28.5mm. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Macronix MX29LV800TMC-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 12.6 |
| Length | 28.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV800TMC-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.