Macronix MX29SL800CBTI-90G technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TFSOP |
| Density | 8Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29SL |
| Supply Voltage-Nom | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29SL800CBTI-90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.