The Macronix MX30LF4GE8AB-TI is an industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G48 and a TSOP1-48 package type. The device has 48 terminals and is designed for parallel operation. It operates within a supply voltage range of 2.7 to 3.6 volts and has a temperature grade of industrial. The MX30LF4GE8AB-TI is a 536870912-word memory IC with a 512000000-word code capacity.
Macronix MX30LF4GE8AB-TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX30LF4GE8AB-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.