This Macronix industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 48-pin TSOP1-48 package, measuring 12 by 18.4 millimeters in size. The device is designed for parallel access and is compliant with halogen-free and RoHS standards. It has a nominal supply voltage of 1.8 volts and a maximum supply voltage of 1.95 volts, with a minimum supply voltage of 1.7 volts.
Macronix MX30UF4G18AB-TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX30UF4G18AB-TI to view detailed technical specifications.
No datasheet is available for this part.