The Macronix MX66C1024MI-70 is a 32Kb standard SRAM with a parallel interface and a maximum access time of 70ns. It operates over an industrial temperature range of -40°C to 85°C. The device has 32 terminals and is packaged in a 32-pin R-PDSO-G32 package. It is designed for use in a variety of applications where high-speed data storage and retrieval are required.
Sign in to ask questions about the Macronix MX66C1024MI-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX66C1024MI-70 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.447 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX66C1024MI-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.