This Macronix industrial-grade flash memory IC features a 24-pin BGA package, operates within a -40 to 85°C temperature range, and has a maximum supply voltage of 3.6V and minimum of 2.7V. It has a maximum supply current of 0.04A and a maximum clock frequency of 104 MHz. The device has 134,217,728 words of memory and a standby current of 0.00004A.
Macronix MX66L51235FXDI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00004 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX66L51235FXDI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.