Industrial grade serial Flash memory IC with 128M x 4 configuration. Features a maximum clock frequency of 104 MHz and operates within a supply voltage range of 2.7V to 3.6V. This memory component is housed in an 8-terminal PDSO package, measuring 6mm x 8mm, with a temperature range of -40°C to 85°C. Maximum operating current is 0.04A, with a standby current of 40µA.
Macronix MX66L51235FZ2I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00004 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX66L51235FZ2I-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.