The Macronix MX69GL642EEXGI-70G is a 56-terminal industrial memory IC with a maximum operating temperature of 85°C. It has a JEDEC package code of R-PBGA-B56 and a terminal position of BOTTOM. The device operates within a supply voltage range of 2.7 to 3.6V. It is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Macronix MX69GL642EEXGI-70G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 7 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX69GL642EEXGI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.