MCP 8Mx16 Flash + 4Mx16 PSRAM 1.8V 56-Pin TFBGA
Checking distributor stock and pricing after the page loads.
Macronix MX69V28F64MBXLW technical specifications.
| Flash Memory Size | 128Mbit |
| Organization | 8Mx16 Flash + 4Mx16 PSRAM |
| SRAM Memory Size | 64Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.