The Macronix MX88L250EC-S is a commercial temperature IC with 128 terminals in a quad terminal position. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The IC is packaged in a 128-pin R-PQFP-G128 package with dimensions of 14mm in width and 20mm in length. It operates on a supply voltage between 3V and 3.6V.
Sign in to ask questions about the Macronix MX88L250EC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX88L250EC-S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX88L250EC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.