The Macronix MX98715AEC-C is a commercial-grade serial IO/communication controller IC with a maximum operating temperature of 70°C. It features a 128-pin quad flat package (FQFP) with a 20mm length and 14mm width. The device operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. It has a maximum supply current of 200mA and a maximum clock frequency of 25MHz. The controller supports 32-bit external and address buses, making it suitable for high-speed data transfer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX98715AEC-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX98715AEC-C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX98715AEC-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.