The Macronix MX98715AEC-D is a commercial-grade, 128-pin quad serial IO/communication controller IC with a 32-bit external data bus and 32-bit address bus. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device has a maximum supply current of 200mA and a maximum clock frequency of 25MHz. It is packaged in a 14mm x 20mm R-PQFP-G128 quad flat package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX98715AEC-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX98715AEC-D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX98715AEC-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.