COUPLER, ONE HAND, G1/8A; External Width: 14mm; Fixing Centres: 16mm; Height: 36mm; Nom Bore Diameter: 7mm; Thread...
Mader L022.0001 technical specifications.
| Package/Case | 0001 |
| Height | 36mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Mader L022.0001 to view detailed technical specifications.
No datasheet is available for this part.