HOSE TAIL, 9MM; External Width: 25mm; Fixing Centres: 23mm; Height: 48mm; Max Operating Pressure: 35bar; Operating...
Mader L025.0002 technical specifications.
| Package/Case | 100 |
| Height | 48mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.