
GPS Modules SiRF Star III GPS rec flash mod 3.3
Maestro Wireless A1084-A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
